Wittenberg Antennen K-102942-10 SAT Coaxial Cable 30m 110dB Watertight

Image Representative of Range

Wittenberg Antennen K-102942-10 SAT Coaxial Cable 30m 110dB Watertight

MPN
K-102942-10
EAN-13
4021064029420
Order Code
13-5711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wittenberg Antennen K-102942-10 SAT cable is a 30.00 m coaxial cable featuring fourfold shielding and a high shielding effectiveness of 110 dB. This cable is typically used for satellite TV applications, ensuring superior signal transmission and minimal interference. It is fitted with F connectors, making it ideal for high-quality satellite TV setups.
Length 30m
LAN Category Not Applicable
Shielding Braid shielding
Cable features fourfold shielding
Connector 1 Open cable ends
Connector 2 Open cable ends
Shielding specs 110dB
Type Coaxial
Version Cable

Reviews

Be the first to submit a review

Trustpilot