Wittenberg Antennen 103517 Antenna Cable 1 M Smb Socket For Rf Connections

MPN
103517
EAN-13
4021064035179
Order Code
18-5328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £10.10 £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wittenberg Antennen 103517 is a high-quality RF cable assembly featuring a 1-metre antenna cable with an SMB socket for RF connections. Engineered to deliver reliable performance in high-frequency signal transmission, this cable is constructed with precision to ensure minimal signal loss and reduced interference, making it ideal for critical communications and broadcasting applications. The SMB socket is designed to facilitate quick and secure connectivity in demanding environments, making it suitable for integration into RF modules and systems requiring robust and compact connectors. Typically utilised in applications such as telecommunications, automotive systems, and wireless infrastructure, this cable assembly exhibits excellent durability, thereby supporting continuous and effective signal integrity.
Connector 1 SMB Female
Connector 2 SMB female
Length 1m
Type Antenna cable
Cable Design Round
Cable Length 1m
Colour Black
Connections SMB socket
Connector Version straight
Version Cable

Reviews

Be the first to submit a review

Trustpilot