Wittenberg Antennen 103516 Mobile Phone Antenna Cable Smb Socket 0.5M

MPN
103516
EAN-13
4021064035162
Order Code
18-5327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Wittenberg Antennen 103516 is an RF cable assembly specifically designed for mobile phone applications. This high-quality antenna cable is 0.5 metres in length and is equipped with an SMB socket, ensuring reliable and consistent connections in radio frequency communications. The cable's robust construction makes it suitable for various engineering applications, including mobile network infrastructure, automotive telematics, and wireless communication systems. With precision-engineered connectors and a focus on minimising signal loss, the Wittenberg Antennen 103516 is ideal for scenarios where maintaining signal integrity is paramount.
Connector 1 SMB Female
Connector 2 SMB female
Length 0.5m
Type Antenna cable
Cable Design Round
Cable Length 0.5m
Colour Black
Connections SMB socket
Connector Version straight
Version Cable

Reviews

Be the first to submit a review

Trustpilot