Wittenberg Antennen 103455 Antenna Cable Halogen-Free 10M Sma Plug Socket

MPN
103455
EAN-13
4021064034455
Order Code
18-5306
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £42.80 £36.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wittenberg Antennen 103455, also identified by the part number 2633537, is a high-quality RF cable assembly. This 10-metre antenna cable features SMA plug and socket connectors, specifically designed to provide secure and stable connections in radio frequency applications. The cable is halogen-free, making it an environmentally friendly option that reduces the release of harmful gases in the event of fire. It is particularly suitable for use in telecommunications, data transmission, and various engineering applications requiring reliable RF signal transmission. The precision-engineered SMA connectors ensure excellent performance in sensitive and high-frequency environments.
Connector 1 SMA Male
Connector 2 SMA Female
Length 10m
Impedance 50Ω
Type Antenna cable
Cable Design Round
Cable Length 10m
Colour Black
Connector Version straight
Core Material Copper

Reviews

Be the first to submit a review

Trustpilot