Wittenberg Antennen 103370 Wi-Fi aerials cable SMA RP socket-plug 10m black

MPN
103370
EAN-13
4021064033700
Order Code
18-5302
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Wittenberg Antennen 103370 is a high-quality RF Cable Assembly designed specifically for extending Wi-Fi connections. Featuring a 10-metre length, this cable is equipped with one SMA reverse polarity socket and one SMA reverse polarity plug, allowing for reliable connectivity over extended distances. The cable's robust black insulation ensures durability and performance in various environments. With its precise engineering, this extension cable is ideal for applications in network infrastructure where enhanced Wi-Fi signal reach is required, such as in wireless communication systems and remote antenna installations. Its construction is optimised for maintaining signal integrity, making it a valuable component in professional and industrial wireless networking scenarios.
Connector 1 SMA Female
Connector 2 SMA Female
Length 10m
Impedance 50Ω
Type Wi-Fi aerials Cable extension
Cable Length 10m
Cable Use Wi-Fi aerials
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type A SMA reverse polarity socket
Type B SMA reverse polarity plug
Version Cable extension

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot