Wittenberg Antennen 103369 Wi-Fi aerials cable extension black 5m reverse SMA

MPN
103369
EAN-13
4021064033694
Order Code
18-5301
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Wittenberg Antennen 103369 is a robust RF cable assembly designed to extend Wi-Fi aerials effectively. This black, 5-metre cable features a reverse SMA connectivity configuration, with one reverse polarity socket and one reverse polarity plug, facilitating reliable signal transmission in various applications. Known for its durability, it is well-suited for extending the reach of Wi-Fi signals in both industrial and commercial environments, where secure and stable wireless connectivity is essential. Its design ensures minimal signal loss, making it an ideal choice for enhancing wireless communication systems. This cable is highly compatible with various Wi-Fi antennas and is optimised for use in settings requiring precise and dependable RF performance.
Connector 1 SMA Male
Connector 2 SMA Male
Length 5m
Impedance 50Ω
Type Wi-Fi aerials Cable extension
Cable Length 5m
Cable Use Wi-Fi aerials
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type A SMA reverse polarity socket
Type B SMA reverse polarity plug
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot