Wittenberg Antennen 103368 Wi-Fi aerials extension black 3m SMA RP socket-plug

MPN
103368
EAN-13
4021064033687
Order Code
18-5300
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Wittenberg Antennen 103368 is a Wi-Fi aerials extension cable designed to facilitate reliable RF signal transmission over a distance of 3 metres. The assembly features a black cable equipped with an SMA reverse polarity socket on one end and an SMA reverse polarity plug on the other, making it suitable for extending the connectivity range of Wi-Fi antennas. Constructed with precision to ensure minimal signal loss, this extension cable is ideal for use in engineering applications that require enhanced wireless network coverage, such as in-office or industrial environments. The durable materials and reliable connectors also make it suitable for integration into mobile communications systems or any application requiring robust external antenna connections.
Connector 1 SMA Female
Connector 2 SMA Female
Length 3m
Impedance 50Ω
Type Wi-Fi aerials Cable extension
Cable Length 3m
Cable Use Wi-Fi aerials
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type A SMA reverse polarity socket
Type B SMA reverse polarity plug
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot