Wittenberg Antennen 103365 Cable Extension Fme Socket Fme Socket 5M Length

MPN
103365
EAN-13
4021064033656
Order Code
18-5298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £14.21 £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Wittenberg Antennen 103365 is a precision-engineered RF cable assembly designed for efficient signal transmission in telecommunications applications. This cable extension features FME socket connectors on both ends, providing secure and reliable connections over its 5-metre length. Constructed with high-quality materials, this assembly is suitable for use in environments where extended cabling is required for linking RF equipment such as antennas and base stations. The Poly-103365 model is widely used in professional and industrial contexts due to its robust construction and dependable performance in transmitting radio frequency signals.
Connector 1 FME Female
Connector 2 FME female
Length 5m
Impedance 50Ω
Type Cable extension
Cable Length 5m
Colour Black

Reviews

Be the first to submit a review

Trustpilot