Wittenberg Antennen 103360 Poly BNC test lead 1 m Black BNC Test Leads

MPN
103360
EAN-13
4021064033601
Order Code
18-5293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.13 £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123 availableBack-order availability date - 04/12/2026

Wittenberg Antennen 103360 is a high-quality test lead designed for precise and reliable electrical measurements. Featuring a robust BNC connector, this 1-metre long test lead is built with durability in mind, utilising high-grade materials for improved longevity and performance. Its design ensures secure and efficient connectivity in various testing environments. This BNC test lead is ideal for use in engineering applications requiring accurate data acquisition and signal transmission, such as oscilloscope testing, signal tracing, and laboratory research in telecommunications. The Wittenberg Antennen 103360 is an essential component for professionals requiring dependable and high-performance measurement equipment.
Cable Length 1m
Colour Black
Cable Design Round
Cable Type Antenna cable
Impedance 50Ω
Length 1000mm
Product Type BNC test lead
Type A BNC plug
Type B BNC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot