Wittenberg Antennen 103356 BNC test lead Black 5 m Test Leads

MPN
103356
EAN-13
4021064033564
Order Code
18-5292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.06 £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 13/11/2026

Wittenberg Antennen 103356 is a high-quality BNC test lead designed to facilitate precise signal measurements and testing in professional and industrial settings. This test lead features a durable 5-metre black cable that ensures reliable performance and minimal signal interference, making it an ideal choice for laboratory environments, audio-visual setups, and broadcast engineering. The robust BNC connector enables secure attachment to a variety of equipment, providing consistent connectivity required for accurate testing and calibration tasks. Such versatility makes it a critical component in test benches, electronic development, and diagnostic equipment where dependable connections are essential.
Cable Length 5m
Colour Black
Cable Design Round
Cable Type Antenna cable
Impedance 50Ω
Length 5000mm
Product Type BNC test lead
Type A BNC plug
Type B BNC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot