WisuAlarm HY-GC20B CO Detector 10-Yr Battery Early Warning Loud Alarm

MPN
HY-GC20B
Brand
Wisualarm
EAN-13
6923172534897
Order Code
11-0451
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.22 £25.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 12/12/2026

The Wisualarm HY-GC20B carbon monoxide detector features a 10-year battery for reliable CO detection. This battery-powered device alerts occupants to dangerous gas levels with its distinct alarm sounder. Typically used in homes or offices, it ensures safety by detecting carbon monoxide leaks.
Type Carbon monoxide detector
Power Source battery-powered
Depth 28.3mm
Detector features incl. 10-year battery
detects Carbon monoxide
Dimensions (W x H x D) 116.4 x 71.7 x 28.3 mm
Height 71.7mm
Weight 125g
Width 116.4mm

Reviews

Be the first to submit a review

Trustpilot