Wistoba 520610 Wide Brush 1-Piece, High-Quality for Precision Painting

MPN
520610
Brand
Wistoba
EAN-13
4002238520622
Order Code
11-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Wistoba 520610 wide brush is a 1-piece tool designed for efficient coverage. Manufactured by Wistoba, it features durable bristles suitable for painting large surfaces. Ideal for both professional and DIY applications, it ensures smooth and even paint distribution.
Type Wide brush
Number of Pieces 1
Bristle Length 61mm
Dim (L x W) 30 mm x 100 mm
Length 30mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot