Wistoba 382750 Wall Brush 1-Piece for Smooth Paint Application

MPN
382750
Brand
Wistoba
EAN-13
4002238382756
Order Code
11-0442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wistoba 382750 is a wall brush designed for efficient painting and coating applications. This Wistoba 1 pc(s) product features durable bristles suited for various wall surfaces. Ideal for both professional decorators and DIY enthusiasts, it ensures smooth and even coverage.
Type Wall brush
Number of Pieces 1
Bristle Length 53mm
Dim (L x W) 350 mm x 50 mm
Length 350mm
Strength 14mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot