Christmas Opening Hours and Delivery Dates here

Wistoba 301012 Surface Brush 1-Piece Ideal for Smooth Surfaces

Order Code:

11-0425

Brand: Wistoba MPN: 301012 EAN-13: 4002238301030
  • Country of Origin: Germany
  • View All

Discontinued


Wistoba's 301012 surface brush is a high-quality, single-piece tool designed for versatile use. It features durable bristles ideal for smooth and even application of paint or varnish. Typically, this brush is used in painting and finishing projects for clean and precise surface coverage.
Type Surface brush
Width 30mm
Dim (L x W) 120 mm x 30 mm
Length 120mm

Trustpilot