Christmas Opening Hours and Delivery Dates here

Wistoba 255503 Overhead Paint Brush 1 pc Designed for Ceilings

Order Code:

11-0422

Brand: Wistoba MPN: 255503 EAN-13: 4002238255531
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2026

Wistoba's 255503 Overhead paint brush is designed for applications above head height, ensuring ease in hard-to-reach areas. Its durable bristles and ergonomic handle make it ideal for painting ceilings and overhead surfaces. Typically used by professional decorators and DIY enthusiasts, the brush provides a smooth and efficient painting experience.
Type Overhead paint brush
Width 180mm
Bristle Length 85mm
Dim (L x W) 85 mm x 180 mm
Length 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot