Wistoba 160650 Flat Brush 1pc High-Quality Paint Application

MPN
160650
Brand
Wistoba
EAN-13
4002238160651
Order Code
11-0389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Wistoba manufactures the 160650 flat brush, which features a high-quality design ideal for precision painting. This versatile tool is perfect for applying paint evenly to flat surfaces. It is widely used for decorative and artistic applications.
Type Flat brush
Number of Pieces 1
Bristle Length 54mm
Dim (W x H) 50 mm x 17 mm
Height 17mm
Strength 17mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot