Wiska EX-KEM Black Plastic Thread Enlargers

Wiska Brand: Wiska

Black plastic metric thread adaptors, part of the Wiska EX-KEM series, suitable for use with cable glands.

  • Explosion-proof to II 2 G Ex e II
  • Accessory type: Cable gland extension
  • Colour: Black (RAL 9005)
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
Description Image Product Buy Pricing (Ex VAT) Thread Size External thread Internal thread Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064741 EX-KEM 12/16 Black Plastic Thread Enlarger M12/M16
Wiska 10064741 EX-KEM 12/16 Black Plastic Thread Enlarger M12/M16
Standard range
Order code: 59-2018
MPN: 10064741

Available to back orderBack-order availability date - 13/11/2026
2+ £3.86
Price per unit Ex VAT
M12 M12 M16 Black Polyamide IP66 Extension +70°C -20°C
Wiska 10064742 EX-KEM 16/20 Black Plastic Thread Enlarger M16/M20
Wiska 10064742 EX-KEM 16/20 Black Plastic Thread Enlarger M16/M20
Standard range
Order code: 59-2019
MPN: 10064742

Available to back orderBack-order availability date - 13/11/2026
2+ £4.02
Price per unit Ex VAT
M16 / M20 M16 M20 Black Polyamide IP66 Extension +70°C -20°C

Trustpilot