Wiska EVSP 12 Vent Plugs M12

Wiska Brand: Wiska

Plastic M12 vent plugs from Wiska with a protection rating of IP68. Available in black or grey.

  • Size M12
  • Accessory type: Pressure compensation plug
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Colour Thread Size Material IP Rating Type Dimensions Maximum Temperature Min. temperature
Wiska 10102369 EVSP 12 Vent Plug Light Grey (RAL 7035) M12
Wiska 10102369 EVSP 12 Vent Plug Light Grey (RAL 7035) M12
Standard range
Order code: 59-1204
MPN: 10102369

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £1.79
Price per unit Ex VAT
Grey M12 Polyamide IP68 Vent plug M12 +100°C -40°C
Wiska 10102370 EVSP 12 Vent Plug Black (RAL 9005) M12
Wiska 10102370 EVSP 12 Vent Plug Black (RAL 9005) M12
Standard range
Order code: 59-1205
MPN: 10102370

Despatched same day - 118 in stockAdditional quantity lead time 3 days
1+ £1.79
Price per unit Ex VAT
Black M12 Polyamide IP68 Vent plug M12 +100°C -40°C

Trustpilot