Wiska E66635 Junction box (L x W x H) 110 x 110 x 66 mm Grey-white IP68

MPN
E66635
Brand
Wiska
EAN-13
4007686016390
Order Code
61-8062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £49.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polypropylene
Protection Rating IP68
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 110 x 110 x 66 mm
Enclosure Height 66mm
Enclosure Length 110mm
Enclosure Width 110mm
IP Rating IP68

Reviews

Be the first to submit a review

Trustpilot