Wiska 10110403 Junction box 85x85x51mm Grey IP66/IP67 Wet Room 5 pcs

MPN
10110403
Brand
Wiska
EAN-13
4007686191738
Order Code
18-5276
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/07/2026

Wiska 10110403 is a junction box designed to provide reliable electrical connections in adverse conditions. Known alternately as 2480140, this product features dimensions of 85x85x51mm and is finished in grey. Constructed to meet IP66 and IP67 ratings, it offers significant protection against dust and water ingress, making it suitable for use in wet rooms and other demanding environments. Engineered for versatility, it finds applications in a variety of industrial and commercial settings, facilitating secure electrical distribution and cable management for both interior and exterior installations. Its robust design ensures long-lasting performance in maintaining the integrity of electrical connections.
Type Junction box
Material Plastic
Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 85 x 85 x 51 mm
Content 5
Enclosure Height 51mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP66/IP67
Permanent temperature resistance -30 °C - +100 °C.°C

Reviews

Be the first to submit a review

Trustpilot