Wiska 10109192 BCAB-L-12-BG Conduit Grey 12.4 mm 50 m

MPN
10109192
Brand
Wiska
EAN-13
4007686086645
Order Code
61-8157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Plastic protective hose to protect cables from mechanical stress, sand and moisture.
Type Conduit
Colour Grey
Length 50m
Material Polyamide 6
Internal Diameter 12.4mm
Bend radius 25mm
Diameter 15.7mm
Fire protection properties HB
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot