Wiska 10062568 Wiska EMS 20 Cable Grommets Light grey Plastic Ø 13mm 100pcs

Order Code:

18-5264

Brand: Wiska MPN: 10062568 EAN-13: 4007685625685
  • Country of Origin: Germany
  • View All

Discontinued


Wiska 10062568 presents high-quality EMS 20 cable grommets designed for efficient cable routing applications. Manufactured from robust light grey plastic, each grommet has a precise diameter of 13mm, ensuring a secure fit in a variety of engineering settings. These grommets, supplied in a convenient pack of 100 pieces, are ideal for managing cable systems in electrical enclosures and control panels, aiding in the prevention of damage from sharp edges and maintaining ingress protection integrity. Their application is pivotal in industrial environments where reliable and organised cable passage is required, providing both safety and neatness.
Type cuttable
Colour Light grey
Board thickness (max.) 9mm
Clamp Diameter 1mm
Diameter 20mm
Dimensions (Ø) 20 mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Terminal Ø (max.) 13mm

Trustpilot