Wiska 10062560 Cable Grommet Plastic Light Grey 13mm Max Ø 9.5mm Thickness

Wiska 10062560 Cable Grommet Plastic Light Grey 13mm Max Ø 9.5mm Thickness

Order Code:

18-5260

Brand: Wiska MPN: 10062560 EAN-13: 4007685625609
  • Country of Origin: Germany
  • View All

Discontinued


Wiska 10062560 is an expertly designed cable grommet that serves to optimise cable management solutions within various engineering applications. The grommet is constructed from durable plastic in a light grey colour, with a maximum diameter of 13 mm and an accommodating cable thickness of up to 9.5 mm. Recognised by its EMT 20 designation, this component is integral for routing cables through pre-drilled holes while providing protection against mechanical damage and environmental wear. Typically utilised in electrical installations, the grommet is essential for maintaining cable integrity and ensuring compliance with safety standards, making it an indispensable item in both domestic and industrial settings. The product is identified by its EAN 04007685625609 and is often available in quantities of 100 pieces per package, facilitating efficient inventory management.
Type cuttable
Colour Light grey
Board thickness (max.) 9.5mm
Clamp Diameter 1mm
Diameter 20mm
Dimensions (Ø) 20mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Terminal Ø (max.) 13mm

Trustpilot