Wiska 10062214 Junction box (L x W x H) 140 x 140 x 82 mm Black IP66/IP67

MPN
10062214
Brand
Wiska
EAN-13
2050001211095
Order Code
61-8071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £15.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

It is fixed by 4 internal openings outside the sealing area. With 10 knockouts on sides (5xM25/32, 2xM 20, 3xM 20/25) as well as 4 knockouts in base (2xM 25/32, 2xM 20/25)
Type Junction Box
Material Polypropylene
Protection Rating IP66/IP67
Colour Black
Dimensions (L x W x H) 140 x 140 x 82 mm
Enclosure Height 82mm
Enclosure Length 140mm
Enclosure Width 140mm
IP Rating IP66/IP67
Material (details) Polypropylene, glass fibre reinforced; Seal: Thermoplastic Elastomer

Reviews

Be the first to submit a review

Trustpilot