Wiska 10062211 Junction box (L x W x H) 140 x 140 x 82 mm Creamy white IP66/67

MPN
10062211
Brand
Wiska
EAN-13
2050006049501
Order Code
61-8039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polypropylene
Protection Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Colour Creamy white
Dimensions (L x W x H) 140 x 140 x 82 mm
Enclosure Height 82mm
Enclosure Length 140mm
Enclosure Width 140mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)

Reviews

Be the first to submit a review

Trustpilot