Wiska 10062144 Locknut Shockproof Pg16 Metal Ecru Cable Fastener 100 Pieces

Wiska 10062144 Locknut Shockproof Pg16 Metal Ecru Cable Fastener 100 Pieces

Order Code:

18-5255

Brand: Wiska MPN: 10062144 EAN-13: 4007685621441

Discontinued


Wiska 10062144 is the manufacturer's part number for a locknut from Wiska designed with engineering precision to provide secure and reliable fastening for cable installations. This product, also referred to as the Wiska 10062144 MMU 13.5, is a shockproof locknut compatible with PG16 cable glands, fabricated from durable metal in an ecru colour for enhanced performance in harsh environments. Ideal for ensuring firm connections in electrical and electronic systems, these locknuts are typically utilised in industrial settings and installations where vibration might pose a risk to standard fasteners. Supplied in sets of 100 pieces, these locknuts provide a robust solution for protecting cable integrity by effectively securing cable glands and preventing undue mechanical stress.
Type hexagonal, nickel-plated
Material Metal
Colour Ecru
Content 100
Halogen-free Yes
Product Type Locknut
Size PG16

Trustpilot