Wiska 10060811 Emuf 16 Locknut Shockproof M16 Plastic Light Grey 100 Pieces

Wiska 10060811 Emuf 16 Locknut Shockproof M16 Plastic Light Grey 100 Pieces

Order Code:

18-5253

Brand: Wiska MPN: 10060811 EAN-13: 4007685608114

Discontinued


Wiska 10060811 is a reliable locknut solution designed for secure cable management applications, identified by the manufacturer's part number 2478636. This Emuf 16 Locknut is crafted from robust plastic material, providing a shockproof feature ideal for demanding environments, specifically tailored to fit M16 connectors. The light grey colour ensures it visually integrates into various engineering systems without distraction. It is supplied in a bulk package of 100 pieces, making it suitable for substantial projects requiring consistent performance. Typically deployed in electrical installations, these locknuts are essential for safeguarding connections in industrial, automotive, and construction applications, where mechanical stability is paramount.
Type hexagonal, glass-fiber reinforced
Material Plastic
Colour Light grey
Content 100
Halogen-free Yes
Product Type Locknut
Size M16

Trustpilot