Wiska 10060623 Junction box (L x W x H) 76 x 76 x 51 mm White IP66

MPN
10060623
Brand
Wiska
EAN-13
2050006049600
Order Code
61-8118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
2+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

Ideal installation conditions with increased interior space allows for easy installation of terminals, electronic components, etc. The self-sealing membrane in the bottom allows for proper assembly cable outlets on the wall.
Type Junction Box
Material Polypropylene
Protection Rating IP66
Colour White
Dimensions (L x W x H) 76 x 76 x 51 mm
Enclosure Height 51mm
Enclosure Length 76mm
Enclosure Width 76mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot