Wiska 10060610 Junction box (L x W x H) 85 x 85 x 51 mm White IP66

MPN
10060610
Brand
Wiska
EAN-13
2050001087690
Order Code
61-8116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
2+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

It is attached by quick mounting clip or internal openings outside the sealing area. With self-sealing punched membranes for inserting cables without any tools 8 integrated M20 threads for installation without nuts.
Type Junction Box
Material Polypropylene
Protection Rating IP66
Colour White
Dimensions (L x W x H) 85 x 85 x 51 mm
Enclosure Height 51mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP66
Material (details) Polypropylene, glass fibre reinforced; Seal: Thermoplastic Elastomer

Reviews

Be the first to submit a review

Trustpilot