Wiska 10060400 Junction box (L x W x H) 85 x 85 x 51 mm Grey-white IP66

MPN
10060400
Brand
Wiska
EAN-13
2050001061171
Order Code
61-8080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 1 day

It is attached by quick mounting clip or internal openings outside the sealing area. With self-sealing punched membranes for inserting cables without any tools 8 integrated M20 threads for installation without nuts.
Type Junction Box
Material Polypropylene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 85 x 85 x 51 mm
Enclosure Height 51mm
Enclosure Length 85mm
Enclosure Width 85mm
IP Rating IP66
Material (details) Polypropylene, glass fibre reinforced; Seal: Thermoplastic Elastomer

Reviews

Be the first to submit a review

Trustpilot