Wiska 10060363 DIN Rail Kit - COMBI 1010 Rail Slotted hole 130 mm

MPN
10060363
Brand
Wiska
EAN-13
4007685603638
Order Code
61-8124
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 11/07/2026

Mounting rail for assembly with terminal blocks incl. mounting material suitable for the box
Type DIN Rail Kit
Material zinc plated
Size/ Dimensions (L x W x H) 130 x 35 x 7.5 mm
Length 130mm
Height 7.5mm
Misc Attribute 1 DIN Rail Kit - COMBI 1010
Misc Attribute 2 Top-hat rail
Width 35mm

Reviews

Be the first to submit a review

Trustpilot