Winstar WH1602B3-SLL-JWV 16x2 LCD VATN White on Black I2C Interface

MPN
WH1602B3-SLL-JWV
Brand
Winstar
Order Code
55-3098
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.52
10+ £12.19
25+ £10.44
50+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stockAdditional quantity lead time 4 months

A character type LCD display that can show 16 characters over 2 lines. The Vertical Alignment (VA) negative LCD mode gives the display a white-on-black appearance and the high light white backlight ensures a high contrast ratio.


  • I²C Interface
  • Transmissive LCD
  • Loaded with English and Japanese standard font
  • Negative voltage
  • Excellent performance indoors or under conditions of reduced light
Type Transmissive / white
Display Type VATN
Dimensions (W x H x D) 80 x 36 x 13.2 mm
Backlight type High light White
Character Matrix 16 x 2
Character or Graphic Display Character
Operating Mode Negative mode

Reviews

Be the first to submit a review

Accessories


Trustpilot