Winstar WEX025664BGAP3N00000 OLED Display 256x64 Green/Black 3.12"

MPN
WEX025664BGAP3N00000
Brand
Winstar
Order Code
61-6331
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

A Chip On Flex (COF) 3.12-inch OLED graphic display with a resolution of 256x64. The green on black OLED display has a built-in SSD1322 driver IC, supporting 8-bits 6800/8080, and 3-line/4-line SPI interfaces. The display features 4-bit greyscale, and its logic voltage is 2.5V (typical value), with a duty cycle of 1/64.
The OLED module features a high contrast ratio of 10,000:1, allowing for more vibrant and true-to-life colours, resulting in enhanced image quality, sharper details, and improved readability, particularly in low-light environments.

Suitable for a wide range of applications.


Type OLED Graphic display
Display Size 76.778 x 19.178mm
Aspect Ratio 256 x 64
Display Colours Green
Display Appearance Passive Matrix
Depth 2.15mm
Height 27.8mm
IC SSD1322
Length 88mm

Reviews

Be the first to submit a review

Trustpilot