Winstar WAX001002ABPW000000 E-Paper 10x2 Display

Winstar WAX001002ABPW000000 E-Paper 10x2 Display

MPN
WAX001002ABPW000000
Brand
Winstar
Order Code
57-2324

No longer stocked


This E-Paper display from Winstar is an electrophoretic display module that is designed to mimic the appearance of ordinary ink on paper. Electronic Paper Displays (EPD) have a stable image that only requires refreshing when the display contents change, meaning that power consumption is very low. The high contrast ratio also makes this display easier to read than LCD displays.

An electrophoretic display works by using charged pigment particles, rearranging them with an applied electric field. This type of E-Paper display is a commonly used technology, being utilised by all the major E-Reader models. Suitable applications for these displays include: status displays, electronic shelf labels and information displays.

This device has an icon type display and has 10 x 2 digits where the digits are all of the 16-segment type.

Please see the PDF file linked below for E-paper application notes.


  • Flexible and durable
  • Impact resistant
  • Long life time - can be updated up to 1 million times
  • Extremely thin
  • High whiteness
  • High contrast ratio
  • Sunlight readable
  • Near 180° view angle
  • Bi-stable - does not need power to retain an image
Type Electronic Paper Display
Active Area 65.8 x 24.7mm
Backlight Type/Colour Black EPD
Height 46.7mm
Length 73mm
Module Size 73 x 46.7 x 0.6mm
No of Segments 10 x 2
Operating Temperature Range 0 to +50°C

Questions

*Question functionality currently disabled
Question by: Product code: 57-2324

Q. Hi I hope you are well. Am I able to update the price using a software?

A. Hi David, thank you for your question. This is a standalone display only, no software options are available.


Trustpilot