Winstar WAX000601ABPW000000 E-Paper 6x1 Display

Winstar WAX000601ABPW000000 E-Paper 6x1 Display

Order Code:

57-2320

Brand: Winstar MPN: WAX000601ABPW000000

Discontinued


This E-Paper display from Winstar is an electrophoretic display module that is designed to mimic the appearance of ordinary ink on paper. Electronic Paper Displays (EPD) have a stable image that only requires refreshing when the display contents change, meaning that power consumption is very low. The high contrast ratio also makes this display easier to read than LCD displays.

An electrophoretic display works by using charged pigment particles, rearranging them with an applied electric field. This type of E-Paper display is a commonly used technology, being utilised by all the major E-Reader models. Suitable applications for these displays include: status displays, electronic shelf labels and information displays.

This device has an icon type display and has 6 x 1 digits where the digits are all of the 16-segment type.

Please see the PDF file linked below for E-paper application notes.


  • Flexible and durable
  • Impact resistant
  • Long life time - can be updated up to 1 million times
  • Extremely thin
  • High whiteness
  • High contrast ratio
  • Sunlight readable
  • Near 180° view angle
  • Bi-stable - does not need power to retain an image
Type Electronic Paper Display
Active Area 37 x 12mm
Backlight Type/Colour Black EPD
Flexible and durable
Height 24mm
Length 47.5mm
Module Size 47.5 x 24 x 0.6mm
No of Segments 6 x 1
Operating Temperature Range 0 to +50°C

Questions

*Question functionality currently disabled
Wednesday, October 21, 2015 | Question by: Rapid Customer | Product code: 57-2320
Q. Looking for a e-paper window display, preferably battery powered. Like also the option for it to scroll/change content at set intervals. Also show more than one line of text. Can this product offer these functions?
A. Hi Max, thank you for your question. 57-2320 would only display 1 line of text but 57-2324 would be more suited to display 2 lines of text but would do the other functions mentioned once programmed.

Trustpilot