Wima MKS0F014700B00MS 4n7 250V Mks02 Mini Polyester Capacitor

MPN
MKS0F014700B00MS
Brand
Wima
Order Code
10-1055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £0.367
25+ £0.322
100+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 89 in stockAdditional quantity lead time 7 days

Sub-miniature polyester 4.7nF 250V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Type Radial leaded
Capacitance 4.7nF
Tolerance 20%
Voltage 250V
Material Polyester
Dimensions 4.6 x 2.5 x 7mm
Operating Temperature -55 to +100°C
Pitch 2.5mm

Reviews

Be the first to submit a review

Trustpilot