Wima MKS0F013300B00MS 3n3 250V Mks02 Mini Polyester Capacitor

MPN
MKS0F013300B00MS
Brand
Wima
Order Code
10-1050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.502
25+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Sub-miniature polyester 3.3nF 250V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Type Radial leaded
Capacitance 3.3nF
Tolerance 20%
Voltage 250V
Material Polyester
Dimensions 4.6 x 2.5 x 7mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 2.5mm

Reviews

Be the first to submit a review

Trustpilot