Wima MKS0C031000C00MS 100nF 63V Mks02 Mini Polyester Capacitor

MPN
MKS0C031000C00MS
Brand
Wima
Order Code
10-1095
Country of Origin
Germany

Discontinued


Sub-miniature polyester 100nF 63V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • CECC approved
  • Wima MKS02 series
Type Radial leaded
Capacitance 100nF
Tolerance 20%
Voltage 63V
Material Polyester
Dimensions 4.6 x 3 x 7.5mm
Operating Temperature -55 to +100°C
Pitch 2.5mm

Trustpilot