Wima FKP2D002201D00KS FKP2 220pF ±10% 100V Radial Polypropylene Capacitor

MPN
FKP2D002201D00KS
Brand
Wima
Order Code
10-1410

Discontinued


A 100V 0.22nF 10% capacitor from the Wima FKP2 series of polypropylene capacitors. Features a very low loss dielectric with high dielectric strength, high insulation resistance and negative temperature coefficient. Typical applications include sample and hold, timing, LC-filtering, oscillating circuits, audio equipment, etc.
  • Dimensions 4.5 x 6 x 7.2mm
  • PCM 5mm
  • Excellent high frequency performance
  • Withstands high voltage
  • Fast rise time pulses
  • Ideally suited to tuned circuits, filter networks, oscillator circuits
  • Encapsulated in a red flame retardant plastic case resin
  • UL 94V-0
Capacitance 220pF

Trustpilot