Wima DCP4R245006JD4KYSD 5µF ±10% 1300V 4 Pin Metallized Polypropylene Capacitor

Wima DCP4R245006JD4KYSD 5µF ±10% 1300V 4 Pin Metallized Polypropylene Capacitor

Order Code:

49-9149

Brand: Wima MPN: DCP4R245006JD4KYSD

Discontinued


A 5µF 1300V 4-pin metallised film capacitor suitable for DC-link applications. The 4-pin body is encapsulated in a solvent-resistant, flame retardant plastic case that has an epoxy resin seal. Suitable for applications such as high power converters, power supplies, solar inverters, etc.


  • Dimensions 20 x 39.5 x 31.5mm
  • PCM 27.5mm
  • High volume/capacitance ratio
  • Excellent self-healing properties
  • Very low dissipation factor
  • High reliability >100,000 hours lifetime
  • Wide operating temperature range -55°C to +105°C
  • UL 94V-0 Rated
Type Rectangular radial
Capacitance 5µF
Tolerance 10%
Voltage 1300V
Material Polypropylene
Dimensions 20 x 39.5 x 31.5mm
Operating Temperature -55 to +105°C
Pitch 27.5mm

Trustpilot