Wiha SoftFinish Stubby Screwdriver Handle with Bit Magazine & 6x 1/4in. Hex Bits

Wiha Brand: Wiha

Six screwdrivers in one stubby handle!

Wiha SoftFinish Screwdriver Bit Holders with a choice of 6x standard ¼in. hex bits contained inside the handle.

  • High grade chrome-vanadium through hardened steel blade
  • Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection
  • Stainless steel bit holder with strong retaining magnet
  • Suitable for DIN 3126, ISO 1173, style D 6.3 bits
  • 25mm standard bits
  • Six screwdrivers in one
Description Image Product Buy Pricing (Ex VAT) Length Tip Type Drive Type(s) Tip Size Pieces Height Safe Product Type Non Sparking ESD Safe VDE/1000V Approved
Wiha 33741 380102 Screwdriver Magazine Bit Holder Stubby - Magnetic 1/4"
Wiha 33741 380102 Screwdriver Magazine Bit Holder Stubby - Magnetic 1/4"
Standard range
Order code: 50-8134
MPN: 33741

Despatched within 4 working days - 12 in stock
1+ £12.86
Price per unit Ex VAT
Variousmm Bit Holder 6.35mm No Screwdriver No No No
Wiha 33743 380103 Screwdriver Magazine Bit Holder Stubby - Magnetic 1/4"
Wiha 33743 380103 Screwdriver Magazine Bit Holder Stubby - Magnetic 1/4"
Standard range
Order code: 50-8135
MPN: 33744

Despatched within 4 working days - 16 in stock
1+ £13.28
Price per unit Ex VAT
Torx 6 Screwdriver/magazine attachment No No

Trustpilot