Wiha SoftFinish® Pozidriv Screwdrivers 300mm

Wiha Brand: Wiha

High quality Wiha SoftFinish® Pozidriv screwdrivers with hardened chrome-plated steel round 300mm shafts. Available with blade sizes PZ1 or PZ2, these screwdrivers have tips with a ChromTop® finish to ensure a perfect fit on the screw head every time.

  • Chrome-vanadium-molybdenum steel blades, chrome-plated
  • Ergonomic multi-component handle with roll-off protection
  • Blade length 300mm
  • DIN ISO 8764

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Wiha 313 26454 SoftFinish® Pozidriv Screwdriver PZ1 x 300mm
Wiha 313 26454 SoftFinish® Pozidriv Screwdriver PZ1 x 300mm
Order code: 49-4556
MPN: 26454
1+ £7.44
Price per unit Ex VAT
411mm PZ1 No Pozidriv No No No Screwdriver
Wiha 313 26455 SoftFinish® Pozidriv Screwdriver PZ2 x 300mm
Wiha 313 26455 SoftFinish® Pozidriv Screwdriver PZ2 x 300mm
Standard range
Order code: 49-4557
MPN: 26455

Despatched within 4 working days - 4 in stock
1+ £11.61
Price per unit Ex VAT
418mm PZ2 No Pozidriv No No No Screwdriver

Trustpilot