Wiha 9300011 33152 Tool Set For Service Technicians - Pozidriv - 29pcs

MPN
33152
Brand
Wiha
EAN-13
4010995331528
Order Code
49-4634
  • Not available for Export

Discontinued


This tool bag from Wiha contains most of the tools a service technician will need to carry out a variety of electronic applications, along with a compartment designed to house a laptop and documents. This kit includes a number of tools - including Pozidriv and slotted screwdrivers - with VDE protective insulation up to 1000V as well as an automatic wire stripper.


  • Bag can be fully opened with zip
  • Multiple pockets for hand tools, laptop and documents
  • Plenty of room for additional equipment
  • Suitable for all common laptops
  • Tool side bag, can be removed and used separately
  • Bag size 47 x 35 x 22cm
  • Manufacturer's type 9300011

Insulated VDE-tested tools: Professional electric 200mm needle nose pliers; professional electric 160mm diagonal cutter – with DynamicJoint ; SoftFinish® electric screwdrivers – slotted 2.5 x 75mm, 3.0 x 100mm, 4.0 x 100mm, 5.5 x 125, Pozidriv PZ1 x 80, PZ2 x 100; single-pole SoftFinish voltage tester 110-250V. Non-insulated tools: Electronic 138mm diagonal cutter; Electronic 135mm needle nose pliers; PicoFinish screwdrivers – slotted 1.5 x 40, 2.0 x 40, 2.5 x 50, 3.0 x 50, Phillips PH00 x 40, PH0 x 50; hexagon L-key set, 1.5-10mm; cable stripping knife; switch cabinet key; automatic stripping pliers.
Type Technicians service case
Case Yes
Height 220mm
Length 470mm
Pieces 29
Width 350mm

Trustpilot