Wiha 605016 327 Screwdriver SoftFinish® electric SL/PH1 x 80 mm

Wiha Brand: Wiha
For terminal screws (slotted/ Phillips). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. No slipping and better torque transfer with terminal screws e.g. in switch-cabinets, fuse boxes and terminal blocks.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Handle grip dimensions Handle Length Handle Ø Size Weight Tip Type VDE/1000V Approved DIN Standard Downforce EN Standard Material Material (details) Range of use Screwdriver Features Standards Type
Wiha 30716 327 Screwdriver SoftFinish® electric SL/PH1 x 80 mm
Wiha 30716 327 Screwdriver SoftFinish® electric SL/PH1 x 80 mm
Standard range
Order code: 65-5788
MPN: 30716

Despatched within 4 working days - 13 in stock
1+ £8.62
Price per unit Ex VAT
191mm PH1 (L x Ø) 80 x 30 mm 111mm 30mm SL/PH 1 0.056kg Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. VDE Multi-purpose tool grip Manufactured gem Screwdriver
Wiha 30715 327 Screwdriver SoftFinish® electric SL/PH2 x 100 mm
Wiha 30715 327 Screwdriver SoftFinish® electric SL/PH2 x 100 mm
Standard range
Order code: 65-5787
MPN: 30715

Despatched within 4 working days - 11 in stock
1+ £10.57
Price per unit Ex VAT
218mm PH2 (L x Ø) 100 x 36 mm 118mm 36mm SL/PH 2 0.095kg Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. VDE Multi-purpose tool grip Manufactured gem Screwdriver


Trustpilot