Wiha 35506 2831 slimBit electric T8 x 75 mm |
65-5827
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.56
Price per unit Ex VAT
|
|
|
1.3Nm |
T 8 |
0.0083kg |
75mm |
No |
Yes |
6mm |
Wiha Torque |
DIN EN 60900 |
Star socket |
EN 60900 |
Chromium-vanadium steel |
High-quality chromium-vanadium steel, hardened throughout, burnished. |
Screwdriver |
VDE |
Manufactured gem |
Wiha 35507 2831 slimBit electric T10 x 75 mm |
65-5828
|
|
Despatched within 4 working days - 31 in stock
|
1+ £8.23
Price per unit Ex VAT
|
T10, |
14.00mm |
3.8Nm |
T 10 |
0.4kg |
75mm |
No |
Yes |
6mm |
Wiha Torque |
DIN EN 60900 |
Star socket |
EN 60900 |
Chromium-vanadium steel |
High-quality chromium-vanadium steel, hardened throughout, burnished. |
Screwdriver |
VDE |
Manufactured gem |
Wiha 35508 2831 slimBit electric T15 x 75 mm |
65-5829
|
|
Despatched within 4 working days - 9 in stock
|
1+ £6.52
Price per unit Ex VAT
|
T15 |
|
5.0Nm |
T 15 |
0.0087kg |
75mm |
No |
Yes |
6mm |
Wiha Torque |
DIN EN 60900 |
Star socket |
EN 60900 |
Chromium-vanadium steel |
High-quality chromium-vanadium steel, hardened throughout, burnished. |
Screwdriver |
VDE |
Manufactured gem |
Wiha 35509 2831 slimBit electric T20 x 75 mm |
65-5830
|
|
Despatched within 4 working days - 73 in stock
|
1+ £6.54
Price per unit Ex VAT
|
T20 |
|
5.5Nm |
T 20 |
0.0087kg |
75mm |
No |
Yes |
6mm |
Wiha Torque |
DIN EN 60900 |
Star socket |
EN 60900 |
Chromium-vanadium steel |
High-quality chromium-vanadium steel, hardened throughout, burnished. |
Screwdriver |
VDE |
Manufactured gem |
Wiha 36071 2831 slimBit electric T25 x 75 mm |
65-5831
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.75
Price per unit Ex VAT
|
|
|
5.5Nm |
T 25 |
0.009kg |
75mm |
No |
Yes |
6mm |
Wiha Torque |
DIN EN 60900 |
Star socket |
EN 60900 |
Chromium-vanadium steel |
High-quality chromium-vanadium steel, hardened throughout, burnished. |
Screwdriver |
VDE |
Manufactured gem |