Wiha 604986 2831 slimBit electric SL/PH1 x 75 mm

Wiha Brand: Wiha
Individually tested protective insulation 1,000 V AC, VDE and GS tested. Standards: Manufactured acc. to IEC 60900:2012. Material: High-quality chrome vanadium steel, through-hardened, bronzed. Protective insulation moulded directly onto the bit and completely integrated into the bit in the lower area. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated. The slim form of the bit allows easy reaching of the screws below the finger and hand guards. Attention: 6 mm slimBits only to be used in the slimVario bit holder and slimTorque VDE bit holder (VDE torque system).
Description Image Product Buy Pricing (Ex VAT) Tip Size Height Max. Torque Size Weight Length ESD Safe VDE/1000V Approved Blade Diameter Compatible With DIN Standard EN Standard Material Material (details) Product Type Range of use Standards
Wiha 34587 2831 slimBit electric SL/PH1 x 75 mm
Wiha 34587 2831 slimBit electric SL/PH1 x 75 mm
Standard range
Order code: 65-5823
MPN: 34587

Despatched within 4 working days - 9 in stock
1+ £6.54
Price per unit Ex VAT
PH1 13.50mm 3.8Nm SL/PH 1 0.4kg 75mm No Yes 6mm Wiha Torque DIN EN 60900 EN 60900 Chromium-vanadium steel High-quality chromium-vanadium steel, hardened throughout, burnished. Screwdriver VDE Manufactured gem
Wiha 34588 2831 slimBit electric SL/PH2 x 75 mm
Wiha 34588 2831 slimBit electric SL/PH2 x 75 mm
Standard range
Order code: 65-5824
MPN: 34588

Despatched within 4 working days - 59 in stock
1+ £8.23
Price per unit Ex VAT
PH2 13.00mm 5.5Nm SL/PH 2 0.0116kg 75mm No Yes 6mm Wiha Torque DIN EN 60900 EN 60900 Chromium-vanadium steel High-quality chromium-vanadium steel, hardened throughout, burnished. Screwdriver VDE Manufactured gem

Trustpilot