Wiha 604985 2831 slimBit electric PZ1 x 75 mm

Wiha Brand: Wiha
Individually tested protective insulation 1,000 V AC, VDE and GS tested. Standards: Manufactured acc. to IEC 60900:2012. Material: High-quality chrome vanadium steel, through-hardened, bronzed. Protective insulation moulded directly onto the bit and completely integrated into the bit in the lower area. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated. The slim form of the bit allows easy reaching of the screws below the finger and hand guards. Attention: 6 mm slimBits only to be used in the slimVario bit holder and slimTorque VDE bit holder (VDE torque system).
Description Image Product Buy Pricing (Ex VAT) Tip Size Height Max. Torque Size Weight Length ESD Safe VDE/1000V Approved Blade Diameter Compatible With DIN Standard Downforce EN Standard Material Material (details) Product Type Range of use Standards
Wiha 34585 2831 slimBit electric PZ1 x 75 mm
Wiha 34585 2831 slimBit electric PZ1 x 75 mm
Standard range
Order code: 65-5821
MPN: 34585

Despatched within 4 working days - 19 in stock
1+ £6.52
Price per unit Ex VAT
PZ1 13.00mm 3.8Nm PZ 1 0.1kg 75mm No Yes 6mm Wiha Torque DIN EN 60900 Pozidriv EN 60900 Chromium-vanadium steel High-quality chromium-vanadium steel, hardened throughout, burnished. Screwdriver VDE Manufactured gem
Wiha 34586 2831 slimBit electric PZ2 x 75 mm
Wiha 34586 2831 slimBit electric PZ2 x 75 mm
Standard range
Order code: 65-5822
MPN: 34586

Despatched within 4 working days - 35 in stock
1+ £6.52
Price per unit Ex VAT
PZ2 5.5Nm PZ 2 0.0117kg 75mm No Yes 6mm Wiha Torque DIN EN 60900 Pozidriv EN 60900 Chromium-vanadium steel High-quality chromium-vanadium steel, hardened throughout, burnished. Screwdriver VDE Manufactured gem

Trustpilot