Wiha 42464 266P PicoFinish® fine screwdriver PL1 x 40 mm |
65-6065
|
|
Despatched within 4 working days - 3 in stock
|
1+ £12.32
Price per unit Ex VAT
|
40mm |
|
|
Pentalobular |
|
1.50mm |
Pentalobe screwdriver |
PL 1 |
0.0117kg |
|
|
|
|
No |
No |
Wiha 42465 266P PicoFinish® fine screwdriver PL2 x 40 mm |
65-6066
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.77
Price per unit Ex VAT
|
40mm |
|
|
|
(W x H) 13.50 mm x 1.50 mm |
1.50mm |
Pentalobe screwdriver |
PL 2 |
0.0115kg |
|
|
13.50mm |
|
No |
No |
Wiha 42466 266P PicoFinish® fine screwdriver PL3 x 40 mm |
65-6067
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.25
Price per unit Ex VAT
|
40mm |
|
|
|
|
1.50mm |
Pentalobe screwdriver |
PL 3 |
0.012kg |
|
|
|
|
No |
No |
Wiha 42467 266P PicoFinish® fine screwdriver PL4 x 40 mm |
65-6068
|
|
Despatched within 4 working days - 6 in stock
|
1+ £12.77
Price per unit Ex VAT
|
40mm |
|
|
|
(W x H) 13.50 mm x 1.50 mm |
1.50mm |
Pentalobe screwdriver |
PL 4 |
0.0118kg |
|
|
13.50mm |
|
No |
No |
Wiha 42468 266P PicoFinish® fine screwdriver PL5 x 40 mm |
65-6069
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.77
Price per unit Ex VAT
|
40mm |
|
|
|
|
|
Pentalobe screwdriver |
PL 5 |
0.012kg |
|
|
|
|
No |
No |
Wiha 42995 266PK801 PicoFinish Screwdriver Set Assorted 8pc |
65-6098
|
|
|
1+ £96.76
Price per unit Ex VAT
|
285mm |
Screwdriver |
8 |
|
(L x W x H) 285 x 32 x 155 mm |
155mm |
|
|
320.0000 |
Electrical & precision engineering |
Chrome moly vanadium steel |
32mm |
matt chrome plating |
No |
No |
Wiha 42470 266PY PicoFinish® fine screwdriver mm |
65-6070
|
|
Despatched within 4 working days - 3 in stock
|
1+ £12.69
Price per unit Ex VAT
|
40mm |
|
|
|
(W x H) 13.50 mm x 1.50 mm |
1.50mm |
Speciality screwdriver |
|
0.0117kg |
Electrical & precision engineering |
|
13.50mm |
|
No |
No |