Wiha 46675 Cable cutter for stripping aluminium and copper cables 62mm

MPN
46675
Brand
Wiha
EAN-13
4010995466756
Order Code
18-5245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Wiha 46675 is a precision-engineered cable cutter designed for stripping single and multi-core aluminium and copper cables up to 62 mm in diameter and applications of 500 mm². This robust wire stripper is an essential tool for professionals who need reliable performance in cutting and stripping operations. It provides efficient and accurate cable handling, making it ideal for electrical installations, maintenance tasks, and industrial wiring projects. The cutter's ergonomic design ensures ease of use while maintaining the durability required for demanding electrical engineering environments. Its construction reflects Wiha's commitment to precision and quality in cable cutting tools.
Length 300mm
Product Type Cable cutter
Suitable For Single/multi-core aluminium and copper cables
Wire hardness cross section (max.) 500mm²
Wire hardness diameter (max.) 62mm

Reviews

Be the first to submit a review

Trustpilot