Wiha 46674 Cable cutter aluminium/copper cables stripping 300mm² capacity

MPN
46674
Brand
Wiha
EAN-13
4010995466749
Order Code
18-5198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £191.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Wiha 46674 is a robust cable cutter designed for precise handling of single and multi-core aluminium and copper cables. This tool boasts a capacity to efficiently cut cables up to 34 mm in diameter or 300 mm², making it well-suited for a range of cable stripping applications. Engineered for durability and precision, the Wiha 46674 is ideal for both industrial and electrical installations where accurate cable management is critical. Its ergonomic design ensures comfortable use, meeting the demands of professionals who require reliable wire cutting tools in their daily work. Common applications include electrical wiring tasks, panel assembly, and maintenance projects that involve stripping and cutting various cable types.
Length 275mm
Product Type Cable cutter
Suitable For Single/multi-core aluminium and copper cables
Wire hardness cross section (max.) 300mm²
Wire hardness diameter (max.) 34mm

Reviews

Be the first to submit a review

Trustpilot